
TLV62568DRLR | |
|---|---|
DigiKey Part Number | 296-48708-2-ND - Tape & Reel (TR) 296-48708-1-ND - Cut Tape (CT) 296-48708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62568DRLR |
Description | IC REG BUCK ADJ 1A SOT5X3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62568DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-5X3 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV62568ADRLR | Texas Instruments | 736 | 296-50407-1-ND | ¥2.32000 | Parametric Equivalent |
| TLV62568ADRLT | Texas Instruments | 1,182 | 296-49488-1-ND | ¥8.10000 | Parametric Equivalent |
| TLV62568APDRLR | Texas Instruments | 9,264 | 296-51691-1-ND | ¥2.32000 | Parametric Equivalent |
| TLV62568APDRLT | Texas Instruments | 549 | 296-49489-1-ND | ¥8.77000 | Parametric Equivalent |
| TLV62568DRLT | Texas Instruments | 8,365 | 296-46649-1-ND | ¥8.10000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.78600 | ¥17.86 |
| 25 | ¥1.58120 | ¥39.53 |
| 100 | ¥1.35950 | ¥135.95 |
| 250 | ¥1.25404 | ¥313.51 |
| 500 | ¥1.19018 | ¥595.09 |
| 1,000 | ¥1.13767 | ¥1,137.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.07289 | ¥3,218.67 |
| 6,000 | ¥1.04115 | ¥6,246.90 |
| 9,000 | ¥1.02526 | ¥9,227.34 |
| 15,000 | ¥1.00765 | ¥15,114.75 |
| 21,000 | ¥0.99736 | ¥20,944.56 |
| 30,000 | ¥0.98747 | ¥29,624.10 |

