
TLV62568APDRLT | |
|---|---|
DigiKey Part Number | 296-49489-2-ND - Tape & Reel (TR) 296-49489-1-ND - Cut Tape (CT) 296-49489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62568APDRLT |
Description | IC REG BUCK ADJ 1A SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62568APDRLT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-5X3 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.06000 | ¥8.06 |
| 10 | ¥5.78400 | ¥57.84 |
| 25 | ¥5.21040 | ¥130.26 |
| 100 | ¥4.57850 | ¥457.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.27768 | ¥1,069.42 |
| 500 | ¥4.09592 | ¥2,047.96 |
| 750 | ¥4.00491 | ¥3,003.68 |
| 1,250 | ¥3.90409 | ¥4,880.11 |
| 1,750 | ¥3.84522 | ¥6,729.13 |
| 2,500 | ¥3.78852 | ¥9,471.30 |











