
TLV61046ADBVT | |
|---|---|
DigiKey Part Number | 296-46927-2-ND - Tape & Reel (TR) 296-46927-1-ND - Cut Tape (CT) 296-46927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV61046ADBVT |
Description | IC REG BOOST ADJ 980MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3.3V 1 Output 980mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV61046ADBVT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 28V |
Part Status Active | Current - Output |
Function Step-Up | Frequency - Switching 1.05MHz |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥9.04700 | ¥90.47 |
| 25 | ¥8.20720 | ¥205.18 |
| 100 | ¥7.28340 | ¥728.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.84260 | ¥1,710.65 |
| 500 | ¥6.57696 | ¥3,288.48 |
| 750 | ¥6.44376 | ¥4,832.82 |
| 1,250 | ¥6.29631 | ¥7,870.39 |
| 1,750 | ¥6.21015 | ¥10,867.76 |
| 2,500 | ¥6.12727 | ¥15,318.18 |












