
TLV6001IDBVR | |
|---|---|
DigiKey Part Number | 296-TLV6001IDBVRTR-ND - Tape & Reel (TR) 296-TLV6001IDBVRCT-ND - Cut Tape (CT) 296-TLV6001IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6001IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV6001IDBVR Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 75µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.5V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.20000 | ¥4.20 |
| 10 | ¥2.91600 | ¥29.16 |
| 25 | ¥2.60160 | ¥65.04 |
| 100 | ¥2.25530 | ¥225.53 |
| 250 | ¥2.09048 | ¥522.62 |
| 500 | ¥1.99118 | ¥995.59 |
| 1,000 | ¥1.90941 | ¥1,909.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.80826 | ¥5,424.78 |
| 6,000 | ¥1.75879 | ¥10,552.74 |
| 9,000 | ¥1.73400 | ¥15,606.00 |
| 15,000 | ¥1.70655 | ¥25,598.25 |
| 21,000 | ¥1.69051 | ¥35,500.71 |
| 30,000 | ¥1.67507 | ¥50,252.10 |









