12 Bit Digital to Analog Converter 1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5616CDR

DigiKey Part Number
296-2301-2-ND - Tape & Reel (TR)
296-2301-1-ND - Cut Tape (CT)
296-2301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV5616CDR
Description
IC DAC 12BIT 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV5616CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Part Status
Active
INL/DNL (LSB)
±1.9, ±0.5
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
20µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV5616CDTexas Instruments111296-2301-5-ND¥132.77000Parametric Equivalent
In-Stock: 1,108
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.19000¥111.19
10¥87.32600¥873.26
25¥81.34920¥2,033.73
100¥74.78310¥7,478.31
250¥74.26996¥18,567.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥66.57387¥166,434.67
Manufacturers Standard Package