12 Bit Digital to Analog Converter 1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5616CD

DigiKey Part Number
296-2301-5-ND
Manufacturer
Manufacturer Product Number
TLV5616CD
Description
IC DAC 12BIT 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV5616CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Part Status
Active
INL/DNL (LSB)
±1.9, ±0.5
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
20µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV5616CDRTexas Instruments1,108296-2301-1-ND¥111.11000Parametric Equivalent
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.67000¥132.67
10¥104.79200¥1,047.92
75¥91.50440¥6,862.83
150¥88.41627¥13,262.44
300¥85.87357¥25,762.07
525¥84.15326¥44,180.46
1,050¥82.36519¥86,483.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,176In Stock
Ships from Rochester Electronics, LLC