TLV431BIDBZR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1,069
Unit Price: ¥2.98000
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±0.5% 15 mA SOT-23-3
SOT-23-3

TLV431BIDBZR

DigiKey Part Number
296-17571-2-ND - Tape & Reel (TR)
296-17571-1-ND - Cut Tape (CT)
296-17571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431BIDBZR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLV431BIDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
15 mA
Manufacturer
Texas Instruments
Tolerance
±0.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
100 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV431BFTADiodes Incorporated1,069TLV431BFCT-ND¥2.98000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥3.34900¥33.49
25¥3.00040¥75.01
100¥2.61170¥261.17
250¥2.42708¥606.77
500¥2.31576¥1,157.88
1,000¥2.22413¥2,224.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.28515¥6,855.45
6,000¥2.22514¥13,350.84
9,000¥2.19508¥19,755.72
15,000¥2.16180¥32,427.00
21,000¥2.14233¥44,988.93
30,000¥2.12362¥63,708.60
Manufacturers Standard Package