
TLV431BFTA | |
|---|---|
DigiKey Part Number | TLV431BFTR-ND - Tape & Reel (TR) TLV431BFCT-ND - Cut Tape (CT) TLV431BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BFTA |
Description | IC VREF SHUNT ADJ 0.5% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BFTA Models |
Category | Current - Output 15 mA |
Manufacturer Diodes Incorporated | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 18 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.05900 | ¥20.59 |
| 25 | ¥1.83280 | ¥45.82 |
| 100 | ¥1.57960 | ¥157.96 |
| 250 | ¥1.45916 | ¥364.79 |
| 500 | ¥1.38672 | ¥693.36 |
| 1,000 | ¥1.32700 | ¥1,327.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.25332 | ¥3,759.96 |
| 6,000 | ¥1.21725 | ¥7,303.50 |
| 9,000 | ¥1.19918 | ¥10,792.62 |
| 15,000 | ¥1.17917 | ¥17,687.55 |
| 21,000 | ¥1.16746 | ¥24,516.66 |
| 30,000 | ¥1.15622 | ¥34,686.60 |



