MFR Recommended

TLV431AILP | |
|---|---|
DigiKey Part Number | 296-10725-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV431AILP |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431AILP Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Bulk | Current - Cathode 80 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV431AIDBZR | Texas Instruments | 45,465 | 296-18913-1-ND | ¥4.39000 | MFR Recommended |


