
TLV3811CYBGR | |
|---|---|
DigiKey Part Number | 296-TLV3811CYBGRTR-ND - Tape & Reel (TR) 296-TLV3811CYBGRCT-ND - Cut Tape (CT) 296-TLV3811CYBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3811CYBGR |
Description | 225-PS HIGH-SPEED COMPARATOR WIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, LVDS 6-DSBGA (1.22x0.82) |
Datasheet | Datasheet |
EDA/CAD Models | TLV3811CYBGR Models |
Category | Current - Input Bias (Max) 10µA @ 3.3V |
Manufacturer Texas Instruments | Current - Output (Typ) 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 26.6mA |
Part Status Active | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 225ps (Typ) |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary, LVDS | Package / Case 6-XFBGA, DSBGA |
Voltage - Supply, Single/Dual (±) 2.4V ~ 5.25V, 2.7V ~ 5.25V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 3.3V | Supplier Device Package 6-DSBGA (1.22x0.82) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3811CYBGT | Texas Instruments | 200 | 296-TLV3811CYBGTCT-ND | ¥59.81000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.79000 | ¥48.79 |
| 10 | ¥37.34700 | ¥373.47 |
| 25 | ¥34.48920 | ¥862.23 |
| 100 | ¥31.34580 | ¥3,134.58 |
| 250 | ¥30.12692 | ¥7,531.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥27.28071 | ¥81,842.13 |




