
TLV365QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV365QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV365QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV365QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV365QDBVRQ1 |
Description | AUTOMOTIVE 50-MHZ SINGLE-SUPPLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV365QDBVRQ1 Models |
Category | Current - Supply 4.6mA |
Mfr | Current - Output / Channel 85 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Single Ended, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 27V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 50 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 5 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 400 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.43000 | ¥13.43 |
| 10 | ¥9.77700 | ¥97.77 |
| 25 | ¥8.87040 | ¥221.76 |
| 100 | ¥7.87040 | ¥787.04 |
| 250 | ¥7.39396 | ¥1,848.49 |
| 500 | ¥7.10660 | ¥3,553.30 |
| 1,000 | ¥7.02700 | ¥7,027.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.57819 | ¥19,734.57 |
| 6,000 | ¥6.43526 | ¥38,611.56 |
| 9,000 | ¥6.36370 | ¥57,273.30 |











