
TLV320AIC1107PW | |
|---|---|
DigiKey Part Number | 296-34471-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AIC1107PW |
Description | IC PCM CODEC PROG MICAMP 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PCM Interface 13 b PCM Audio Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC1107PW Models |
Category | Sigma Delta Yes |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type PCM | Mounting Type Surface Mount |
Data Interface PCM Audio Interface | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 13 b | Supplier Device Package 20-TSSOP |
Number of ADCs / DACs 1 / 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.54000 | ¥136.54 |
| 10 | ¥108.28700 | ¥1,082.87 |


