MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2632IDR | |
|---|---|
DigiKey Part Number | 296-11975-2-ND - Tape & Reel (TR) 296-11975-1-ND - Cut Tape (CT) 296-11975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2632IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2632IDR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 3.8mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 28 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 9 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9062IDR | Texas Instruments | 16,454 | 296-47857-1-ND | ¥9.85000 | MFR Recommended |
| AD8602ARZ | Analog Devices Inc. | 100 | 505-AD8602ARZ-ND | ¥24.81000 | Similar |
| AD8602ARZ-REEL | Analog Devices Inc. | 4,430 | AD8602ARZ-REELCT-ND | ¥24.81000 | Similar |
| AD8602ARZ-REEL7 | Analog Devices Inc. | 276 | AD8602ARZ-REEL7CT-ND | ¥24.81000 | Similar |
| AD8602DRZ | Analog Devices Inc. | 528 | 505-AD8602DRZ-ND | ¥14.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.04000 | ¥16.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.11787 | ¥32,794.68 |




