MFR Recommended
Similar
Similar
Similar
Similar

TLV2621IDR | |
|---|---|
DigiKey Part Number | 296-TLV2621IDRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2621IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2621IDR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 28 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9061IDBVR | Texas Instruments | 16,870 | 296-52284-1-ND | ¥5.55000 | MFR Recommended |
| MCP6021T-E/SN | Microchip Technology | 0 | MCP6021T-E/SN-ND | ¥10.61628 | Similar |
| MCP6291-E/SN | Microchip Technology | 0 | MCP6291-E/SN-ND | ¥6.78000 | Similar |
| MCP6291T-E/SN | Microchip Technology | 0 | MCP6291T-E/SN-ND | ¥6.20432 | Similar |
| MCP6L91T-E/SN | Microchip Technology | 3,005 | MCP6L91T-E/SNCT-ND | ¥6.04000 | Similar |



