CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2432AIPWR

DigiKey Part Number
296-TLV2432AIPWRTR-ND - Tape & Reel (TR)
296-TLV2432AIPWRCT-ND - Cut Tape (CT)
296-TLV2432AIPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2432AIPWR
Description
IC CMOS 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2432AIPWR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
100µA (x2 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
10 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Slew Rate
0.25V/µs
Supplier Device Package
8-TSSOP
Gain Bandwidth Product
550 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC7122YMMMicrochip Technology231MIC7122YMM-ND¥16.79000Similar
MIC7122YMM-TRMicrochip Technology2,051576-1317-1-ND¥16.79000Similar
In-Stock: 1,906
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.64000¥24.64
10¥18.43400¥184.34
25¥16.87760¥421.94
100¥15.16470¥1,516.47
250¥14.34744¥3,586.86
500¥14.08282¥7,041.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥13.11634¥26,232.68
4,000¥12.84175¥51,367.00
6,000¥12.70434¥76,226.04
Manufacturers Standard Package