
MIC7122YMM-TR | |
|---|---|
DigiKey Part Number | 576-1317-2-ND - Tape & Reel (TR) 576-1317-1-ND - Cut Tape (CT) 576-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC7122YMM-TR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC7122YMM-TR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 800µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 250 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 420 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6035IMM/NOPB | Texas Instruments | 5,231 | LMC6035IMM/NOPBCT-ND | ¥18.61000 | Similar |
| LMC6035IMMX/NOPB | Texas Instruments | 3,144 | 296-35460-1-ND | ¥15.80000 | Similar |
| TLV2432AIPWR | Texas Instruments | 1,906 | 296-TLV2432AIPWRCT-ND | ¥24.64000 | Similar |
| TSX9292IST | STMicroelectronics | 1,447 | 497-TSX9292ISTCT-ND | ¥13.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 25 | ¥13.97640 | ¥349.41 |
| 100 | ¥12.73580 | ¥1,273.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.73580 | ¥31,839.50 |

