
TLV1872DGSR | |
|---|---|
DigiKey Part Number | 296-TLV1872DGSRTR-ND - Tape & Reel (TR) 296-TLV1872DGSRCT-ND - Cut Tape (CT) 296-TLV1872DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1872DGSR |
Description | ANALOG COMPARATORS 36V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV1872DGSR Models |
Category | Current - Input Bias (Max) 500pA @ 12V |
Manufacturer Texas Instruments | Current - Output (Typ) 30mA @ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 85µA, 115µA |
Part Status Active | Propagation Delay (Max) 110ns (Typ) |
Type Standard (General Purpose) | Hysteresis 2.7mV |
Number of Elements 2 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single/Dual (±) 2.7V ~ 40V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 4.5mV @ 12V | Supplier Device Package 10-VSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.11000 | ¥22.11 |
| 10 | ¥16.40200 | ¥164.02 |
| 25 | ¥14.97640 | ¥374.41 |
| 100 | ¥13.41230 | ¥1,341.23 |
| 250 | ¥12.66648 | ¥3,166.62 |
| 500 | ¥12.32806 | ¥6,164.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.21090 | ¥25,527.25 |
| 5,000 | ¥9.99646 | ¥49,982.30 |
| 7,500 | ¥9.88910 | ¥74,168.25 |



