
TLV1871DDFR | |
|---|---|
DigiKey Part Number | 296-TLV1871DDFRTR-ND - Tape & Reel (TR) 296-TLV1871DDFRCT-ND - Cut Tape (CT) 296-TLV1871DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1871DDFR |
Description | 40V, SINGLE-CHANNEL SPLIT-SUPPLY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1871DDFR Models |
Category | Current - Input Bias (Max) 0.005µA @ 12V |
Manufacturer Texas Instruments | Current - Output (Typ) 30mA @ 12V |
Series | Current - Quiescent (Max) 100µA, 135µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 110ns (Typ) |
Part Status Active | Hysteresis 2.7mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 40V | Supplier Device Package TSOT-23-8 |
Voltage - Input Offset (Max) 2.5mV @ 12V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥11.11900 | ¥111.19 |
| 25 | ¥10.10240 | ¥252.56 |
| 100 | ¥8.98420 | ¥898.42 |
| 250 | ¥8.45184 | ¥2,112.96 |
| 500 | ¥8.13062 | ¥4,065.31 |
| 1,000 | ¥8.08173 | ¥8,081.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.53973 | ¥22,619.19 |
| 6,000 | ¥7.37995 | ¥44,279.70 |
| 9,000 | ¥7.29992 | ¥65,699.28 |





