Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV1117-50CDCYR

DigiKey Part Number
296-21114-2-ND - Tape & Reel (TR)
296-21114-1-ND - Cut Tape (CT)
296-21114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117-50CDCYR
Description
IC REG LINEAR 5V 800MA SOT-223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TLV1117-50CDCYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
15V
Supplier Device Package
SOT-223-4
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
1.3V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,693
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.66300¥26.63
25¥2.37200¥59.30
100¥2.05670¥205.67
250¥1.90572¥476.43
500¥1.81494¥907.47
1,000¥1.74017¥1,740.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.66128¥4,153.20
5,000¥1.61367¥8,068.35
7,500¥1.58985¥11,923.88
12,500¥1.56344¥19,543.00
17,500¥1.54802¥27,090.35
25,000¥1.53318¥38,329.50
Manufacturers Standard Package

Other Suppliers on DigiKey

5,129In Stock
Ships from Rochester Electronics, LLC