
TLIN10285DRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN10285DRBRQ1TR-ND - Tape & Reel (TR) 296-TLIN10285DRBRQ1CT-ND - Cut Tape (CT) 296-TLIN10285DRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN10285DRBRQ1 |
Description | IC TRANSCEIVER 1/1 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LIN 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLIN10285DRBRQ1 Models |
Category | Voltage - Supply 5.5V ~ 28V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol LIN | Package / Case 8-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SON (3x3) |
Receiver Hysteresis 500 mV | Base Product Number |
Data Rate 100kbps |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.89000 | ¥12.89 |
| 10 | ¥9.40900 | ¥94.09 |
| 25 | ¥8.53040 | ¥213.26 |
| 100 | ¥7.56520 | ¥756.52 |
| 250 | ¥7.10428 | ¥1,776.07 |
| 500 | ¥6.82654 | ¥3,413.27 |
| 1,000 | ¥6.73934 | ¥6,739.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.31546 | ¥18,946.38 |
| 6,000 | ¥6.17726 | ¥37,063.56 |
| 9,000 | ¥6.10805 | ¥54,972.45 |

