Similar

TLE2037AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-42123-2-ND - Tape & Reel (TR) 296-42123-1-ND - Cut Tape (CT) 296-42123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2037AQDRQ1 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2037AQDRQ1 Models |
Category | Current - Supply 3.8mA |
Mfr | Current - Output / Channel 50 mA |
Series | Voltage - Supply Span (Min) 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 38 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Slew Rate 7.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 50 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 15 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 10 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8221BRZ-R7 | Analog Devices Inc. | 3 | AD8221BRZ-R7CT-ND | ¥117.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.12000 | ¥28.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥26.93620 | ¥67,340.50 |


