
TLC5916IPWR | |
|---|---|
DigiKey Part Number | 296-22711-2-ND - Tape & Reel (TR) 296-22711-1-ND - Cut Tape (CT) 296-22711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5916IPWR |
Description | IC LED DRVR LINEAR 120MA 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5916IPWR Models |
Category | Voltage - Output 20V |
Manufacturer Texas Instruments | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 30MHz |
Part Status Active | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 8 | Supplier Device Package 16-TSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC5916IPW | Texas Instruments | 83 | 296-34370-5-ND | ¥14.56000 | Parametric Equivalent |
| TLC5917IPW | Texas Instruments | 1,321 | 296-34373-5-ND | ¥15.88000 | Parametric Equivalent |
| TLC5917IPWR | Texas Instruments | 1,802 | 296-21996-1-ND | ¥13.48000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥9.04700 | ¥90.47 |
| 25 | ¥8.20720 | ¥205.18 |
| 100 | ¥7.28340 | ¥728.34 |
| 250 | ¥6.84260 | ¥1,710.65 |
| 500 | ¥6.57696 | ¥3,288.48 |
| 1,000 | ¥6.50369 | ¥6,503.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.17819 | ¥12,356.38 |
| 4,000 | ¥6.02999 | ¥24,119.96 |
| 6,000 | ¥5.95580 | ¥35,734.80 |
| 10,000 | ¥5.87360 | ¥58,736.00 |
| 14,000 | ¥5.82552 | ¥81,557.28 |

