
TLC555IP | |
|---|---|
DigiKey Part Number | 296-1858-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC555IP |
Description | IC OSC SINGLE TIMER 2.1MHZ 8-DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC555IP Models |
Category | Voltage - Supply 3V ~ 15V |
Manufacturer Texas Instruments | Current - Supply 360 µA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 8-PDIP |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Through Hole |
Frequency 2.1MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.09000 | ¥12.09 |
| 10 | ¥8.76500 | ¥87.65 |
| 50 | ¥7.43980 | ¥371.99 |
| 100 | ¥7.02890 | ¥702.89 |
| 250 | ¥6.59432 | ¥1,648.58 |
| 500 | ¥6.33234 | ¥3,166.17 |
| 1,000 | ¥6.11685 | ¥6,116.85 |
| 2,500 | ¥5.88925 | ¥14,723.12 |
| 5,000 | ¥5.75215 | ¥28,760.75 |







