
TLC2274AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-16952-2-ND - Tape & Reel (TR) 296-16952-1-ND - Cut Tape (CT) 296-16952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2274AQDRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274AQDRQ1 Models |
Category | Current - Supply 4.8mA (x4 Channels) |
Mfr | Current - Output / Channel 50 mA |
Series | Voltage - Supply Span (Min) 4.4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 16 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.25 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8040ARUZ | Analog Devices Inc. | 464 | AD8040ARUZ-ND | ¥49.12000 | Similar |
| AD8040ARUZ-REEL7 | Analog Devices Inc. | 915 | AD8040ARUZ-REEL7CT-ND | ¥49.12000 | Similar |
| AD8040ARZ-REEL7 | Analog Devices Inc. | 1,933 | AD8040ARZ-REEL7CT-ND | ¥49.12000 | Similar |
| AD8040WARUZ-REEL7 | Analog Devices Inc. | 2,352 | AD8040WARUZ-REEL7CT-ND | ¥59.05000 | Similar |
| AD8044ANZ | Analog Devices Inc. | 62 | AD8044ANZ-ND | ¥132.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.64000 | ¥35.64 |
| 10 | ¥26.98400 | ¥269.84 |
| 25 | ¥24.82240 | ¥620.56 |
| 100 | ¥22.44330 | ¥2,244.33 |
| 250 | ¥21.30916 | ¥5,327.29 |
| 500 | ¥20.62540 | ¥10,312.70 |
| 1,000 | ¥20.06273 | ¥20,062.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.90166 | ¥47,254.15 |

