
AD8044ANZ | |
|---|---|
DigiKey Part Number | AD8044ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8044ANZ |
Description | IC VOLTAGE FEEDBACK 4 CIRC 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD8044ANZ Models |
Category | Voltage - Input Offset 1.4 mV |
Mfr | Current - Supply 11.5mA |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 190V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
-3db Bandwidth 160 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 2 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.32000 | ¥132.32 |
| 10 | ¥104.77300 | ¥1,047.73 |
| 25 | ¥97.88040 | ¥2,447.01 |
| 100 | ¥90.30510 | ¥9,030.51 |
| 250 | ¥86.69472 | ¥21,673.68 |
| 500 | ¥84.51854 | ¥42,259.27 |

