ADS1283AIRHFR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 224
Unit Price: ¥728.67000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥611.40728
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 111
Unit Price: ¥825.43000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥641.98592
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥670.00468
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥673.43060
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 180
Unit Price: ¥864.96000
Datasheet
31 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 24-VQFN (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1283AIRHFR

DigiKey Part Number
296-ADS1283AIRHFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1283AIRHFR
Description
IC ADC 31BIT 24-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
31 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 24-VQFN (5x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS1283AIRHFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.15V ~ 5.25V
Number of Bits
31
Voltage - Supply, Digital
1.65V ~ 3.6V
Sampling Rate (Per Second)
128k
Features
PGA
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
24-VFQFN Exposed Pad
Data Interface
SPI
Supplier Device Package
24-VQFN (5x4)
Configuration
MUX-PGA-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS1283AIRHFTTexas Instruments224296-ADS1283AIRHFTCT-ND¥728.67000Parametric Equivalent
ADS1283BIRHFRTexas Instruments0296-ADS1283BIRHFRTR-ND¥611.40728Parametric Equivalent
ADS1283BIRHFTTexas Instruments111296-ADS1283BIRHFTCT-ND¥825.43000Parametric Equivalent
ADS1283IRHFRTexas Instruments0296-ADS1283IRHFRTR-ND¥641.98592Parametric Equivalent
ADS1283IRHFTTexas Instruments0296-ADS1283IRHFTTR-ND¥670.00468Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥611.40728¥1,834,221.84
Manufacturers Standard Package