31 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 24-VQFN (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1284IRHFT

DigiKey Part Number
296-ADS1284IRHFTTR-ND - Tape & Reel (TR)
296-ADS1284IRHFTCT-ND - Cut Tape (CT)
296-ADS1284IRHFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1284IRHFT
Description
IC ADC 31BIT 24-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 24-VQFN (5x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS1284IRHFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.15V ~ 5.25V
Number of Bits
31
Voltage - Supply, Digital
1.65V ~ 3.6V
Sampling Rate (Per Second)
128k
Features
PGA
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
24-VFQFN Exposed Pad
Data Interface
SPI
Supplier Device Package
24-VQFN (5x4)
Configuration
MUX-PGA-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS1283AIRHFTTexas Instruments224296-ADS1283AIRHFTCT-ND¥728.67000Parametric Equivalent
ADS1283BIRHFTTexas Instruments111296-ADS1283BIRHFTCT-ND¥825.43000Parametric Equivalent
In-Stock: 180
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥794.17000¥794.17
10¥663.75000¥6,637.50
25¥633.54120¥15,838.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥578.34796¥144,586.99
Manufacturers Standard Package