12 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLA2024IRUGR

DigiKey Part Number
296-51661-2-ND - Tape & Reel (TR)
296-51661-1-ND - Cut Tape (CT)
296-51661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLA2024IRUGR
Description
IC ADC 12BIT 10-X2QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TLA2024IRUGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
2V ~ 5.5V
Number of Bits
12
Voltage - Supply, Digital
2V ~ 5.5V
Sampling Rate (Per Second)
3.3k
Features
PGA, Selectable Address
Number of Inputs
4
Operating Temperature
-40°C ~ 85°C
Input Type
Differential, Single Ended
Package / Case
10-XFQFN
Data Interface
I2C
Supplier Device Package
10-X2QFN (2x1.5)
Configuration
MUX-PGA-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,860
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.53000¥17.53
10¥12.95100¥129.51
25¥11.79960¥294.99
100¥10.53850¥1,053.85
250¥9.93656¥2,484.14
500¥9.60378¥4,801.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.90646¥26,719.38
6,000¥8.72599¥52,355.94
9,000¥8.63560¥77,720.40
Manufacturers Standard Package