
TL972IDR | |
|---|---|
DigiKey Part Number | 296-22842-2-ND - Tape & Reel (TR) 296-22842-1-ND - Cut Tape (CT) 296-22842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL972IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL972IDR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS972IDT | STMicroelectronics | 5,247 | 497-2317-1-ND | ¥9.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥5.58200 | ¥55.82 |
| 25 | ¥5.02800 | ¥125.70 |
| 100 | ¥4.42180 | ¥442.18 |
| 250 | ¥4.13320 | ¥1,033.30 |
| 500 | ¥3.95890 | ¥1,979.45 |
| 1,000 | ¥3.83377 | ¥3,833.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.96360 | ¥9,909.00 |
| 5,000 | ¥3.86489 | ¥19,324.45 |
| 7,500 | ¥3.81544 | ¥28,615.80 |
| 12,500 | ¥3.76066 | ¥47,008.25 |
| 17,500 | ¥3.72865 | ¥65,251.38 |










