TL7726QP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 98
Unit Price: ¥41.76000
Datasheet
Mixed Technology TVS Device 6 Circuit -200/+205V Through Hole 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7726QP

DigiKey Part Number
TL7726QP-ND
Manufacturer
Manufacturer Product Number
TL7726QP
Description
TVS DEV MIXED -200/+205V 8-PDIP
Customer Reference
Detailed Description
Mixed Technology TVS Device 6 Circuit -200/+205V Through Hole 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL7726QP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
6
Manufacturer
Texas Instruments
Applications
General Purpose
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
8-DIP (0.300", 7.62mm)
Voltage - Clamping
-200/+205V
Supplier Device Package
8-PDIP
Technology
Mixed Technology
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL7726CPTexas Instruments98296-3254-5-ND¥41.76000Similar
Obsolete
Marketplace Stock: 1,296 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,296In Stock
Ships from Rochester Electronics, LLC