
TL7726CP | |
|---|---|
DigiKey Part Number | 296-3254-5-ND |
Manufacturer | |
Manufacturer Product Number | TL7726CP |
Description | TVS DEV MIXED -200/+205V 8-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 6 Circuit -200/+205V Through Hole 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL7726CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | -200/+205V | |
Technology | Mixed Technology | |
Number of Circuits | 6 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.76000 | ¥41.76 |
| 50 | ¥21.54660 | ¥1,077.33 |
| 100 | ¥19.59410 | ¥1,959.41 |
| 500 | ¥16.17230 | ¥8,086.15 |
| 1,000 | ¥15.07389 | ¥15,073.89 |
| 2,000 | ¥14.15063 | ¥28,301.26 |
| 5,000 | ¥13.82123 | ¥69,106.15 |

