
TL7660ID | |
|---|---|
DigiKey Part Number | TL7660ID-ND |
Manufacturer | |
Manufacturer Product Number | TL7660ID |
Description | IC REG CHARGE PUMP INV 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TL7660ID Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Frequency - Switching 10kHz |
Part Status Active | Synchronous Rectifier No |
Function Ratiometric | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.59000 | ¥20.59 |
| 10 | ¥15.22000 | ¥152.20 |
| 75 | ¥12.67840 | ¥950.88 |
| 150 | ¥12.08753 | ¥1,813.13 |
| 300 | ¥11.60080 | ¥3,480.24 |
| 525 | ¥11.27137 | ¥5,917.47 |
| 1,050 | ¥10.92904 | ¥11,475.49 |
| 2,550 | ¥10.57760 | ¥26,972.88 |
| 5,025 | ¥10.36226 | ¥52,070.36 |




