
Category | Termination Solder |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Backset Spacing 0.318" (8.09mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.29000 | ¥27.29 |
| 10 | ¥23.18900 | ¥231.89 |
| 25 | ¥21.73680 | ¥543.42 |
| 50 | ¥20.69820 | ¥1,034.91 |
| 245 | ¥18.50114 | ¥4,532.78 |
| 490 | ¥17.61812 | ¥8,632.88 |
| 735 | ¥17.12137 | ¥12,584.21 |
| 1,225 | ¥16.51562 | ¥20,231.63 |
| 2,695 | ¥15.62271 | ¥42,103.20 |







