


TL5209DRG4 | |
|---|---|
DigiKey Part Number | 296-52778-2-ND - Tape & Reel (TR) 296-52778-1-ND - Cut Tape (CT) 296-52778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL5209DRG4 |
Description | IC REG LIN POS ADJ 500MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL5209DRG4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL5209DR | Texas Instruments | 890 | 296-21569-1-ND | ¥15.96000 | MFR Recommended |
| TPS7A2601DRVR | Texas Instruments | 2,239 | 296-TPS7A2601DRVRCT-ND | ¥12.57000 | MFR Recommended |
| NCP5500DADJR2G | onsemi | 18,111 | NCP5500DADJR2GOSCT-ND | ¥5.79000 | Similar |
| SPX3819S-L/TR | MaxLinear, Inc. | 103 | 1016-1854-1-ND | ¥5.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.69855 | ¥21,746.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 10 | ¥11.75200 | ¥117.52 |
| 25 | ¥10.69480 | ¥267.37 |
| 100 | ¥9.53450 | ¥953.45 |
| 250 | ¥8.98120 | ¥2,245.30 |
| 500 | ¥8.64776 | ¥4,323.88 |
| 1,000 | ¥8.37337 | ¥8,373.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥9.18800 | ¥91.88 |
| 25 | ¥8.34280 | ¥208.57 |
| 100 | ¥7.40910 | ¥740.91 |
| 250 | ¥6.96432 | ¥1,741.08 |
| 500 | ¥6.69588 | ¥3,347.94 |
| 1,000 | ¥6.47499 | ¥6,474.99 |


