


NCP5500DADJR2G | |
|---|---|
DigiKey Part Number | NCP5500DADJR2GOSTR-ND - Tape & Reel (TR) NCP5500DADJR2GOSCT-ND - Cut Tape (CT) NCP5500DADJR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP5500DADJR2G |
Description | IC REG LIN POS ADJ 500MA 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP5500DADJR2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20 mA |
Part Status Active | PSRR 75dB ~ 70dB (120hZ ~ 10kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.11800 | ¥41.18 |
| 25 | ¥3.69160 | ¥92.29 |
| 100 | ¥3.22940 | ¥322.94 |
| 250 | ¥3.00796 | ¥751.99 |
| 500 | ¥2.87448 | ¥1,437.24 |
| 1,000 | ¥2.76466 | ¥2,764.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.57157 | ¥6,428.93 |
| 5,000 | ¥2.50369 | ¥12,518.45 |


