
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


TL431ILPR | |
---|---|
DigiKey Part Number | 296-TL431ILPRTR-ND - Tape & Reel (TR) 296-TL431ILPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431ILPR |
Description | IC VREF SHUNT ADJ 2.2% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431ILPR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | TL431x, TL432x |
Featured Product | |
PCN Design/Specification | |
PCN Assembly/Origin | Assembly Material 27/Jul/2023 |
EDA Models | TL431ILPR Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0060 |
In-Stock: 5,278
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.32000 | ¥1.32 |
10 | ¥0.86800 | ¥8.68 |
25 | ¥0.76400 | ¥19.10 |
100 | ¥0.64920 | ¥64.92 |
250 | ¥0.59344 | ¥148.36 |
500 | ¥0.55986 | ¥279.93 |
1,000 | ¥0.53216 | ¥532.16 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.50942 | ¥1,018.84 |
4,000 | ¥0.49067 | ¥1,962.68 |
6,000 | ¥0.48129 | ¥2,887.74 |
10,000 | ¥0.47088 | ¥4,708.80 |
14,000 | ¥0.46480 | ¥6,507.20 |
20,000 | ¥0.45897 | ¥9,179.40 |
50,000 | ¥0.44638 | ¥22,319.00 |
100,000 | ¥0.43880 | ¥43,880.00 |
You May Also Be Interested InSee All
15 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 296-1292-1-ND 296-TL431ILPRDKRINACTIVE-ND 296-TL431ILPRINACTIVE TEXTISTL431ILPR -TL431ILPRE3-NDR -296-1292-1-NDR -TL431ILPRE3 296-TL431ILPRDKR-ND -TL431ILPR-NDR 2156-TL431ILPR 296-TL431ILPRTR 296-1292-2 296-1292-1 296-1292-6INACTIVE-ND 296-TL431ILPRCT 296-1292-2-ND 296-TL431ILPRDKRINACTIVE 296-1292-6 296-1292-1-NDR 296-TL431ILPRDKR 296-1292-6-ND 296-1292-6INACTIVE -296-1292-1 -296-1292-1-ND 296-TL431ILPR 296-1292-6-NDR 296-1292-2-NDR |
Standard Package | 2,000 |