


TL431CLPR | |
|---|---|
DigiKey Part Number | 296-TL431CLPRTR-ND - Tape & Reel (TR) 296-TL431CLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431CLPR |
Description | IC VREF SHUNT ADJ 2.2% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431CLPR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±2.2% |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 1 mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.15800 | ¥11.58 |
| 25 | ¥1.01880 | ¥25.47 |
| 100 | ¥0.86750 | ¥86.75 |
| 250 | ¥0.79556 | ¥198.89 |
| 500 | ¥0.75222 | ¥376.11 |
| 1,000 | ¥0.71657 | ¥716.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.74340 | ¥1,486.80 |
| 4,000 | ¥0.71728 | ¥2,869.12 |
| 6,000 | ¥0.70419 | ¥4,225.14 |
| 10,000 | ¥0.68968 | ¥6,896.80 |
| 14,000 | ¥0.68121 | ¥9,536.94 |
| 20,000 | ¥0.67306 | ¥13,461.20 |







