Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BCPK

DigiKey Part Number
296-18058-2-ND - Tape & Reel (TR)
296-18058-1-ND - Cut Tape (CT)
296-18058-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TL431BCPK
Description
IC VREF SHUNT ADJ 0.5% SOT89-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
TL431BCPK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±0.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
600 µA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-89-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS431ARTR-G1Diodes Incorporated1,063AS431ARTR-G1DICT-ND¥1.98000Similar
AS431BRTR-E1Diodes Incorporated1,00031-AS431BRTR-E1CT-ND¥4.88000Similar
AS431BRTR-G1Diodes Incorporated1,09931-AS431BRTR-G1CT-ND¥1.98000Similar
AZ431AR-ATRE1Diodes Incorporated802AZ431AR-ATRE1DICT-ND¥0.99000Similar
AZ431BR-ATRE1Diodes Incorporated90031-AZ431BR-ATRE1CT-ND¥0.99000Similar
In-Stock: 994
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.59600¥15.96
25¥1.41240¥35.31
100¥1.21160¥121.16
250¥1.11612¥279.03
500¥1.05840¥529.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.01092¥1,010.92
2,000¥0.97177¥1,943.54
3,000¥0.95215¥2,856.45
5,000¥0.93044¥4,652.20
7,000¥0.91775¥6,424.25
10,000¥0.90552¥9,055.20
Manufacturers Standard Package