Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431AILPRE3

DigiKey Part Number
296-TL431AILPRE3TR-ND - Tape & Reel (TR)
296-TL431AILPRE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL431AILPRE3
Description
IC VREF SHUNT ADJ 1% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431AILPRE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±1%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Cathode
700 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL431AILPRTexas Instruments4,041296-TL431AILPRCT-ND¥1.82000MFR Recommended
LM431BIZXonsemi47,503LM431BIZXCT-ND¥1.57000Direct
TL431AIZ-APSTMicroelectronics3,828497-15717-1-ND¥2.65000Upgrade
TL431AIZTSTMicroelectronics24,929497-2226-1-ND¥2.73000Upgrade
AS431AZTR-E1Diodes Incorporated31,808AS431AZTR-E1DICT-ND¥0.99000Similar
In-Stock: 4,729
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.91800¥9.18
25¥0.80720¥20.18
100¥0.68390¥68.39
250¥0.62556¥156.39
500¥0.59014¥295.07
1,000¥0.56120¥561.20
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.53726¥1,074.52
4,000¥0.51758¥2,070.32
Manufacturers Standard Package