
LM431BIZX | |
|---|---|
DigiKey Part Number | LM431BIZXTR-ND - Tape & Reel (TR) LM431BIZXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM431BIZX |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431BIZX Models |
Category | Tolerance ±1% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431AILPG | onsemi | 1,057 | TL431AILPGOS-ND | ¥3.56000 | MFR Recommended |
| TL431ACLPRAG | onsemi | 3,487 | TL431ACLPRAGOSCT-ND | ¥3.64000 | Similar |
| TL431BCLPRAG | onsemi | 1,758 | TL431BCLPRAGOSCT-ND | ¥3.39000 | Similar |
| TL431BCLPRMG | onsemi | 2,104 | TL431BCLPRMGOSCT-ND | ¥3.31000 | Similar |
| TL431BILPRAG | onsemi | 2,542 | TL431BILPRAGOSCT-ND | ¥3.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.05000 | ¥10.50 |
| 25 | ¥0.92640 | ¥23.16 |
| 100 | ¥0.78730 | ¥78.73 |
| 250 | ¥0.72180 | ¥180.45 |
| 500 | ¥0.68208 | ¥341.04 |
| 1,000 | ¥0.64934 | ¥649.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.62242 | ¥1,244.84 |
| 4,000 | ¥0.60030 | ¥2,401.20 |

