Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92 (TO-226)
TO-92-3(StandardBody),TO-226_bentlead

TL431ACLPRAG

DigiKey Part Number
TL431ACLPRAGOSTR-ND - Tape & Reel (TR)
TL431ACLPRAGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL431ACLPRAG
Description
IC VREF SHUNT ADJ 1% TO92-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
TL431ACLPRAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±1%
Manufacturer
onsemi
Temperature Coefficient
50ppm/°C Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
TO-92 (TO-226)
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,489
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥2.55500¥25.55
25¥2.28240¥57.06
100¥1.97560¥197.56
250¥1.83028¥457.57
500¥1.74260¥871.30
1,000¥1.67032¥1,670.32
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.56394¥3,127.88
4,000¥1.51638¥6,065.52
Manufacturers Standard Package