


TL431AILPME3 | |
|---|---|
DigiKey Part Number | 296-TL431AILPME3CT-ND - Cut Tape (CT) 296-TL431AILPME3TB-ND - Tape & Box (TB) |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TL431AILPME3 |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AILPME3 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 700 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431AILPM | Texas Instruments | 1,562 | 296-39234-1-ND | ¥2.07000 | MFR Recommended |
| LM431BIZX | onsemi | 47,503 | LM431BIZXCT-ND | ¥1.57000 | Direct |
| TL431AIZ-AP | STMicroelectronics | 3,828 | 497-15717-1-ND | ¥2.65000 | Upgrade |
| TL431AIZT | STMicroelectronics | 24,929 | 497-2226-1-ND | ¥2.73000 | Upgrade |
| AS431AZTR-E1 | Diodes Incorporated | 31,808 | AS431AZTR-E1DICT-ND | ¥0.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.10800 | ¥11.08 |
| 25 | ¥0.97600 | ¥24.40 |
| 100 | ¥0.83200 | ¥83.20 |
| 250 | ¥0.76284 | ¥190.71 |
| 500 | ¥0.72114 | ¥360.57 |
| 1,000 | ¥0.68666 | ¥686.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.65834 | ¥1,316.68 |

