
TL431AILPE3 | |
|---|---|
DigiKey Part Number | 296-50325-ND |
Manufacturer | |
Manufacturer Product Number | TL431AILPE3 |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AILPE3 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Bulk | Current - Cathode 700 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431AILP | Texas Instruments | 2,179 | 296-10183-5-ND | ¥7.52000 | MFR Recommended |
| TL431AIZ | STMicroelectronics | 8,384 | 497-14723-ND | ¥2.65000 | Upgrade |
| KA431AZBU | onsemi | 5,492 | KA431AZBU-ND | ¥1.41000 | Similar |
| LM431AIZ | onsemi | 364 | LM431AIZFS-ND | ¥1.65000 | Similar |
| LM431CCZ | onsemi | 4,064 | LM431CCZFS-ND | ¥1.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.64800 | ¥46.48 |
| 25 | ¥4.17800 | ¥104.45 |
| 100 | ¥3.66280 | ¥366.28 |
| 250 | ¥3.41616 | ¥854.04 |
| 500 | ¥3.26780 | ¥1,633.90 |
| 1,000 | ¥3.14549 | ¥3,145.49 |

