Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431AIZ

DigiKey Part Number
497-14723-ND
Manufacturer
Manufacturer Product Number
TL431AIZ
Description
IC VREF SHUNT ADJ 1% TO92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431AIZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
STMicroelectronics
Tolerance
±1%
Packaging
Bulk
Current - Cathode
700 µA
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,384
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.81900¥18.19
25¥1.61440¥40.36
100¥1.38940¥138.94
250¥1.28184¥320.46
500¥1.21684¥608.42
1,000¥1.16342¥1,163.42
2,500¥1.10699¥2,767.47
5,000¥1.07295¥5,364.75
Manufacturers Standard Package