MFR Recommended
Similar

TL431AIDBVRE4 | |
|---|---|
DigiKey Part Number | TL431AIDBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431AIDBVRE4 |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIDBVRE4 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) | Current - Cathode 700 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431AIDBVR | Texas Instruments | 3,945 | 296-15237-1-ND | ¥2.40000 | MFR Recommended |
| AS431BKTR-G1 | Diodes Incorporated | 0 | AS431BKTR-G1DICT-ND | ¥1.74000 | Similar |



