
TL431AIDBVR | |
|---|---|
DigiKey Part Number | 296-15237-2-ND - Tape & Reel (TR) 296-15237-1-ND - Cut Tape (CT) 296-15237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AIDBVR |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIDBVR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.63700 | ¥16.37 |
| 25 | ¥1.45240 | ¥36.31 |
| 100 | ¥1.24550 | ¥124.55 |
| 250 | ¥1.14756 | ¥286.89 |
| 500 | ¥1.08834 | ¥544.17 |
| 1,000 | ¥1.03970 | ¥1,039.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.97961 | ¥2,938.83 |
| 6,000 | ¥0.95017 | ¥5,701.02 |
| 9,000 | ¥0.93544 | ¥8,418.96 |
| 15,000 | ¥0.91911 | ¥13,786.65 |
| 21,000 | ¥0.90956 | ¥19,100.76 |
| 30,000 | ¥0.90038 | ¥27,011.40 |

