


TL4050B10IDBZT | |
|---|---|
DigiKey Part Number | 296-32348-2-ND - Tape & Reel (TR) 296-32348-1-ND - Cut Tape (CT) 296-32348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050B10IDBZT |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050B10IDBZT Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 150µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 103 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040BIM3-10.0/NOPB | Texas Instruments | 7,710 | LM4040BIM3-10.0/NOPBCT-ND | ¥14.89000 | Direct |
| LM4040DIM3X-10/NOPB | Texas Instruments | 4,938 | 296-43127-1-ND | ¥5.46000 | Similar |
| LM4050CIM3-10/NOPB | Texas Instruments | 9,036 | 296-LM4050CIM3-10/NOPBCT-ND | ¥14.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.88000 | ¥15.88 |
| 10 | ¥11.66900 | ¥116.69 |
| 25 | ¥10.62160 | ¥265.54 |
| 100 | ¥9.46800 | ¥946.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.91808 | ¥2,229.52 |
| 500 | ¥8.58648 | ¥4,293.24 |
| 750 | ¥8.42059 | ¥6,315.44 |
| 1,250 | ¥8.23660 | ¥10,295.75 |
| 1,750 | ¥8.12902 | ¥14,225.79 |
| 2,500 | ¥8.02566 | ¥20,064.15 |

