
TL3016ID | |
|---|---|
DigiKey Part Number | 296-1794-5-ND |
Manufacturer | |
Manufacturer Product Number | TL3016ID |
Description | IC COMPARATOR 1 W/LATCH 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3016ID Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 12.5mA |
Packaging Tube | CMRR, PSRR (Typ) 97dB CMRR |
Part Status Active | Propagation Delay (Max) 10ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Complementary, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 5V ~ 10V, ±2.5V ~ 5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 3mV @ ±5V | Base Product Number |
Current - Input Bias (Max) 10µA @ ±5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3016IDR | Texas Instruments | 4,039 | 296-41663-1-ND | ¥61.51000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.84000 | ¥86.84 |
| 10 | ¥67.60300 | ¥676.03 |
| 75 | ¥58.45013 | ¥4,383.76 |
| 150 | ¥56.32173 | ¥8,448.26 |
| 300 | ¥54.57030 | ¥16,371.09 |
| 525 | ¥53.38488 | ¥28,027.06 |
| 1,050 | ¥52.15306 | ¥54,760.71 |

