Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL1963AKTTR

DigiKey Part Number
296-24759-2-ND - Tape & Reel (TR)
296-24759-1-ND - Cut Tape (CT)
296-24759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1963AKTTR
Description
IC REG LINEAR POS ADJ 1.5A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TL1963AKTTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
80 mA
Part Status
Active
PSRR
63dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
20V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.21V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Max)
Supplier Device Package
TO-263 (DDPAK-5)
Voltage Dropout (Max)
0.55V @ 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,326
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.41000¥32.41
10¥24.40500¥244.05
25¥22.39640¥559.91
100¥20.19140¥2,019.14
250¥19.13976¥4,784.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥18.50572¥9,252.86
1,000¥17.98394¥17,983.94
1,500¥17.72252¥26,583.78
2,500¥17.43306¥43,582.65
3,500¥17.26380¥60,423.30
5,000¥17.10110¥85,505.50
Manufacturers Standard Package