Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL1963A-33KTTR

DigiKey Part Number
296-24758-2-ND - Tape & Reel (TR)
296-24758-1-ND - Cut Tape (CT)
296-24758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1963A-33KTTR
Description
IC REG LINEAR 3.3V 1.5A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TL1963A-33KTTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1 mA
Mfr
Current - Supply (Max)
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
63dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage Dropout (Max)
0.55V @ 1.5A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 904
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.94000¥29.94
10¥22.54400¥225.44
25¥20.68840¥517.21
100¥18.65130¥1,865.13
250¥17.67992¥4,419.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥18.50572¥9,252.86
1,000¥17.98394¥17,983.94
1,500¥17.72252¥26,583.78
2,500¥17.43306¥43,582.65
3,500¥17.26380¥60,423.30
5,000¥17.10110¥85,505.50
Manufacturers Standard Package